The XC3190A-4PC84C is a Field Programmable Gate Array (FPGA) from Xilinx, featuring 84 terminals and a temperature range of 0 to 85°C. It operates within a supply voltage range of 4.75 to 5.25V. The device has 70 inputs and 70 outputs, with a maximum clock frequency of 227 MHz. It is packaged in a 84-pin plastic LCC package.
Xilinx XC3190A-4PC84C technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 84 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J84 |
| Width | 29.3116 |
| Length | 29.3116 |
| Pin Count | 84 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| Number of Outputs | 70 |
| Clock Frequency-Max | 227 |
| Number of Inputs | 70 |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Xilinx XC3190A-4PC84C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.