The XC3195-3PQ208C is a commercial-grade field programmable gate array (FPGA) with a maximum operating temperature of 70 degrees Celsius. It features 208 terminals in a quad QFP package, with a supply voltage range of 4.75 to 5.25 volts. The device has 176 outputs and 176 inputs, with a maximum clock frequency of 270 MHz. It is suitable for use in commercial applications.
Xilinx XC3195-3PQ208C technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 208 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G208 |
| Width | 28 |
| Length | 28 |
| Pin Count | 208 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| Number of Outputs | 176 |
| Clock Frequency-Max | 270 |
| Number of Inputs | 176 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Xilinx XC3195-3PQ208C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.