Xilinx XC3195A-4CB164B technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 164 |
| Min Operating Temperature | -55 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-CQFP-F164 |
| Width | 28.702 |
| Length | 28.702 |
| Pin Count | 164 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom | 5 |
| Screening Level | MIL-STD-883 Class B |
| Eccn Code | 3A001.A.2.C |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Xilinx XC3195A-4CB164B to view detailed technical specifications.
No datasheet is available for this part.