Field Programmable Gate Array (FPGA) featuring 1920 CLBs and 1,000,000 gates, operating at a maximum clock frequency of 630MHz. This CMOS device offers 17280 cells and a 320-terminal PBGA package with dimensions of 19 x 19 mm. It supports a nominal supply voltage of 1.2V, with a range of 1.14V to 1.26V. The FPGA includes 221 inputs and 221 outputs.
Xilinx XC3S1000-4FG320I technical specifications.
| Number of Terminals | 320 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B320 |
| Width | 19 |
| Length | 19 |
| Pin Count | 320 |
| Supply Voltage-Nom | 1.2 |
| Supply Voltage-Min | 1.14 |
| Supply Voltage-Max | 1.26 |
| Number of Outputs | 221 |
| Clock Frequency-Max | 630 |
| Number of Inputs | 221 |
| RoHS | No |
| Eccn Code | 3A991.D |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XC3S1000-4FG320I to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.