The XC3S1200E-4FG320C is a 320-pin field-programmable gate array from Xilinx. It operates within a temperature range of 0 to 85 degrees Celsius and has a nominal supply voltage of 1.2V. The device has 320 terminals and 250 inputs, with a maximum clock frequency of 572. It is packaged in a 19x19mm FBGA-320 package with the terminals positioned on the bottom.
Xilinx XC3S1200E-4FG320C technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 320 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B320 |
| Width | 19 |
| Length | 19 |
| Pin Count | 320 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 1.2 |
| Supply Voltage-Min | 1.14 |
| Supply Voltage-Max | 1.26 |
| Number of Outputs | 194 |
| Clock Frequency-Max | 572 |
| Number of Inputs | 250 |
| RoHS | No |
| Eccn Code | 3A991.D |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XC3S1200E-4FG320C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.