This Xilinx FPGA features a maximum operating temperature of 100 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has 320 terminals and is packaged in a 19mm x 19mm FBGA-320 package. The device operates within a supply voltage range of 1.14V to 1.26V and has 194 outputs and 250 inputs. It can achieve a maximum clock frequency of 572MHz.
Xilinx XC3S1200E-4FG320I technical specifications.
| Max Operating Temperature | 100 |
| Number of Terminals | 320 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B320 |
| Width | 19 |
| Length | 19 |
| Pin Count | 320 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1.2 |
| Supply Voltage-Min | 1.14 |
| Supply Voltage-Max | 1.26 |
| Number of Outputs | 194 |
| Clock Frequency-Max | 572 |
| Number of Inputs | 250 |
| RoHS | No |
| Eccn Code | 3A991.D |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XC3S1200E-4FG320I to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.