High-performance Field Programmable Gate Array (FPGA) featuring 2168 Configurable Logic Blocks (CLBs) and an estimated 1,200,000 system gates. Achieves a maximum clock frequency of 572 MHz and offers 304 input and 232 output terminals. This CMOS device is housed in a 400-pin PBGA package (21x21mm) with a 1mm pitch, operating within a temperature range of 0°C to 85°C and a nominal supply voltage of 1.2V.
Sign in to ask questions about the Xilinx XC3S1200E-4FGG400C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Xilinx XC3S1200E-4FGG400C technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 400 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B400 |
| Width | 21 |
| Length | 21 |
| Pin Count | 400 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 1.2 |
| Supply Voltage-Min | 1.14 |
| Supply Voltage-Max | 1.26 |
| Number of Outputs | 232 |
| Clock Frequency-Max | 572 |
| Number of Inputs | 304 |
| RoHS | Yes |
| Eccn Code | 3A991.D |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XC3S1200E-4FGG400C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.