Field Programmable Gate Array (FPGA) featuring 2168 CLBs and 1200000 gates, operating at a maximum clock frequency of 572MHz. This CMOS device offers 19512 cells and 150 outputs, with 190 inputs. Packaged in a 256-terminal FTBGA (S-PBGA-B256) with dimensions of 17 x 17 mm and 1.55 mm height, it supports a nominal supply voltage of 1.2V (1.14V to 1.26V). The operating temperature range is 0°C to 85°C.
Xilinx XC3S1200E-4FTG256C technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 256 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B256 |
| Width | 17 |
| Length | 17 |
| Pin Count | 256 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 1.2 |
| Supply Voltage-Min | 1.14 |
| Supply Voltage-Max | 1.26 |
| Number of Outputs | 150 |
| Clock Frequency-Max | 572 |
| Number of Inputs | 190 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XC3S1200E-4FTG256C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.