The XC3S1200E-5FGG320C is a Field-Programmable Gate Array (FPGA) from Xilinx, packaged in a 320-pin S-PBGA-B320. It operates over a temperature range of 0 to 85 degrees Celsius. The device has 320 terminals, with 250 inputs and 194 outputs. It can operate at a maximum clock frequency of 657 MHz. The supply voltage is 1.14 to 1.26 volts.
Xilinx XC3S1200E-5FGG320C technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 320 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B320 |
| Width | 19 |
| Length | 19 |
| Pin Count | 320 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 1.2 |
| Supply Voltage-Min | 1.14 |
| Supply Voltage-Max | 1.26 |
| Number of Outputs | 194 |
| Clock Frequency-Max | 657 |
| Number of Inputs | 250 |
| RoHS | Yes |
| Eccn Code | 3A991.D |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XC3S1200E-5FGG320C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.