The XC3S1400AN-4FG676I is a Field Programmable Gate Array (FPGA) from Xilinx, featuring 676 terminals and a JEDEC Package Code of S-PBGA-B676. It operates within an industrial temperature range of -40 to 100 degrees Celsius, with a nominal supply voltage of 1.2V and a maximum clock frequency of 667 MHz. The device has 408 outputs and 502 inputs, and is packaged in a 27x27mm FBGA-676 package.
Xilinx XC3S1400AN-4FG676I technical specifications.
| Max Operating Temperature | 100 |
| Number of Terminals | 676 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B676 |
| Width | 27 |
| Length | 27 |
| Pin Count | 676 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1.2 |
| Supply Voltage-Min | 1.14 |
| Supply Voltage-Max | 1.26 |
| Number of Outputs | 408 |
| Clock Frequency-Max | 667 |
| Number of Inputs | 502 |
| RoHS | No |
| Eccn Code | 3A991.D |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XC3S1400AN-4FG676I to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.