High-performance Field Programmable Gate Array (FPGA) featuring 2816 Configurable Logic Blocks (CLBs) and an estimated 1,400,000 system gates. This CMOS device operates at a maximum clock frequency of 770 MHz and offers 25,344 logic cells. It includes 502 inputs and 408 outputs, with a nominal supply voltage of 1.2V (1.14V to 1.26V). Packaged in a 676-pin, 27x27mm PBGA (S-PBGA-B676) with bottom terminal positioning, this RoHS compliant component supports an operating temperature range of 0°C to 85°C.
Xilinx XC3S1400AN-5FGG676C technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 676 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B676 |
| Width | 27 |
| Length | 27 |
| Pin Count | 676 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 1.2 |
| Supply Voltage-Min | 1.14 |
| Supply Voltage-Max | 1.26 |
| Number of Outputs | 408 |
| Clock Frequency-Max | 770 |
| Number of Inputs | 502 |
| RoHS | Yes |
| Eccn Code | 3A991.D |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XC3S1400AN-5FGG676C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.