The XC3S1500-5FG456I is a Field Programmable Gate Array (FPGA) from Xilinx with 456 terminals positioned on the bottom. It has a JEDEC package code of S-PBGA-B456 and measures 23mm in width and length. The device operates within a supply voltage range of 1.14 to 1.26V. It features 333 outputs and 333 inputs. The FPGA is packaged in a 23mm x 23mm, 2.60mm height, 1mm pitch FBGA-456.
Xilinx XC3S1500-5FG456I technical specifications.
| Number of Terminals | 456 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B456 |
| Width | 23 |
| Length | 23 |
| Pin Count | 456 |
| Supply Voltage-Nom | 1.2 |
| Supply Voltage-Min | 1.14 |
| Supply Voltage-Max | 1.26 |
| Number of Outputs | 333 |
| Number of Inputs | 333 |
| RoHS | No |
| Lead Free | No |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XC3S1500-5FG456I to view detailed technical specifications.
No datasheet is available for this part.