The XC3S1600E-4FGG484I is a Field Programmable Gate Array (FPGA) from Xilinx, featuring 484 terminals on a bottom-positioned S-PBGA-B484 package. It operates within a temperature range of -40°C to 100°C, with a supply voltage of 1.14V to 1.26V. The device has 294 outputs and 376 inputs, with a maximum clock frequency of 572 MHz. It is designed for industrial applications.
Xilinx XC3S1600E-4FGG484I technical specifications.
| Max Operating Temperature | 100 |
| Number of Terminals | 484 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B484 |
| Width | 23 |
| Length | 23 |
| Pin Count | 484 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1.2 |
| Supply Voltage-Min | 1.14 |
| Supply Voltage-Max | 1.26 |
| Number of Outputs | 294 |
| Clock Frequency-Max | 572 |
| Number of Inputs | 376 |
| RoHS | Yes |
| Eccn Code | 3A991.D |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XC3S1600E-4FGG484I to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.