The XC3S200-4TQ144I is a 144-pin field programmable gate array (FPGA) from Xilinx. It operates within a supply voltage range of 1.14V to 1.26V, with a nominal voltage of 1.2V. The device features 97 inputs and 97 outputs, with a maximum clock frequency of 630 MHz. It is packaged in a 22 x 22 mm TQFP-144 package, suitable for surface mount applications. The XC3S200-4TQ144I is designed for use in a variety of applications, including digital signal processing, data encryption, and more.
Xilinx XC3S200-4TQ144I technical specifications.
| Number of Terminals | 144 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G144 |
| Width | 20 |
| Length | 20 |
| Pin Count | 144 |
| Supply Voltage-Nom | 1.2 |
| Supply Voltage-Min | 1.14 |
| Supply Voltage-Max | 1.26 |
| Number of Outputs | 97 |
| Clock Frequency-Max | 630 |
| Number of Inputs | 97 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XC3S200-4TQ144I to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.