High-performance Field Programmable Gate Array (FPGA) featuring 480 Configurable Logic Blocks (CLBs) and 200,000 system gates. Operates at a maximum clock frequency of 630 MHz with a 4320-cell architecture. Utilizes advanced CMOS technology and comes in a 100-terminal, 16x16mm VQFP-100 package. Supports a nominal supply voltage of 1.2V, with a range of 1.14V to 1.26V. Designed for operation within a temperature range of 0°C to 85°C.
Xilinx XC3S200-4VQG100C technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 100 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G100 |
| Width | 14 |
| Length | 14 |
| Pin Count | 100 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 1.2 |
| Supply Voltage-Min | 1.14 |
| Supply Voltage-Max | 1.26 |
| Number of Outputs | 63 |
| Clock Frequency-Max | 630 |
| Number of Inputs | 63 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XC3S200-4VQG100C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.