Xilinx XC3S2000-4FG900I technical specifications.
| Number of Terminals | 900 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B900 |
| Width | 31 |
| Length | 31 |
| Pin Count | 900 |
| Supply Voltage-Nom | 1.2 |
| Supply Voltage-Min | 1.14 |
| Supply Voltage-Max | 1.26 |
| Number of Outputs | 565 |
| Clock Frequency-Max | 630 |
| Number of Inputs | 565 |
| RoHS | No |
| Eccn Code | 3A991.D |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XC3S2000-4FG900I to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.