The XC3S200A-4FT256I is a 256-pin field-programmable gate array (FPGA) from Xilinx, designed for industrial-grade applications. It operates within a temperature range of -40°C to 100°C and is supplied with a nominal voltage of 1.2V, with a minimum and maximum voltage of 1.14V and 1.26V, respectively. The device features 160 outputs and a maximum clock frequency of 667 MHz, with 195 inputs and 256 terminals. It is packaged in a 17x17mm FTBGA-256 package with a bottom terminal position.
Xilinx XC3S200A-4FT256I technical specifications.
| Max Operating Temperature | 100 |
| Number of Terminals | 256 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B256 |
| Width | 17 |
| Length | 17 |
| Pin Count | 256 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1.2 |
| Supply Voltage-Min | 1.14 |
| Supply Voltage-Max | 1.26 |
| Number of Outputs | 160 |
| Clock Frequency-Max | 667 |
| Number of Inputs | 195 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XC3S200A-4FT256I to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.