The XC3S200A-4VQ100C is a 100-pin VQFP field-programmable gate array from Xilinx with a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of 0 degrees Celsius. It has 100 terminals and a quad terminal position. The device operates within a supply voltage range of 1.14 to 1.26 volts and has a maximum clock frequency of 667 MHz. It features 62 outputs and 68 inputs.
Xilinx XC3S200A-4VQ100C technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 100 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G100 |
| Width | 14 |
| Length | 14 |
| Pin Count | 100 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 1.2 |
| Supply Voltage-Min | 1.14 |
| Supply Voltage-Max | 1.26 |
| Number of Outputs | 62 |
| Clock Frequency-Max | 667 |
| Number of Inputs | 68 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XC3S200A-4VQ100C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.