
Field Programmable Gate Array (FPGA) featuring 448 Configurable Logic Blocks (CLBs) and 200,000 system gates. Achieves a maximum clock frequency of 667MHz with 4032 logic cells. Operates with a nominal supply voltage of 1.2V, ranging from 1.14V to 1.26V. Housed in a 100-terminal VQFP-100 package with a 0.50mm pitch. Supports 68 inputs and 62 outputs, with an operating temperature range of 0°C to 85°C.
Xilinx XC3S200A-4VQG100C technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 100 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G100 |
| Width | 14 |
| Length | 14 |
| Pin Count | 100 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 1.2 |
| Supply Voltage-Min | 1.14 |
| Supply Voltage-Max | 1.26 |
| Number of Outputs | 62 |
| Clock Frequency-Max | 667 |
| Number of Inputs | 68 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XC3S200A-4VQG100C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.