Field-Programmable Gate Array (FPGA) with 200,000 system gates and 4032 logic cells. Features a maximum clock frequency of 667 MHz, utilizing 90nm technology. Operates with a nominal supply voltage of 1.2V, ranging from 1.14V to 1.26V. Offers 195 inputs and 160 outputs, housed in a 256-pin FTBGA package. Designed for automotive and medical applications, with an operating temperature range of 0°C to 85°C.
Xilinx XC3S200AN-4FTG256C technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 256 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B256 |
| Width | 17 |
| Length | 17 |
| Pin Count | 256 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 1.2 |
| Supply Voltage-Min | 1.14 |
| Supply Voltage-Max | 1.26 |
| Number of Outputs | 160 |
| Clock Frequency-Max | 667 |
| Number of Inputs | 195 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XC3S200AN-4FTG256C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.