Field Programmable Gate Array, 612 CLBs, 250000 Gates, 572MHz, 5508-Cell, CMOS, PQFP208, 30.5 X 30.5 MM, 4.10 MM HEIGHT, 0.50 MM PITCH, PLASTIC, QFP-208
Quick Jump:
Technical Specifications
Xilinx XC3S250E-4PQ208I technical specifications.
General
Max Operating Temperature
100
Number of Terminals
208
Min Operating Temperature
-40
Terminal Position
QUAD
JEDEC Package Code
S-PQFP-G208
Width
28
Length
28
Pin Count
208
Temperature Grade
INDUSTRIAL
Supply Voltage-Nom
1.2
Supply Voltage-Min
1.14
Supply Voltage-Max
1.26
Number of Outputs
126
Clock Frequency-Max
572
Number of Inputs
158
Compliance
RoHS
No
Eccn Code
EAR99
Lead Free
No
HTS Code
8542.39.00.01
REACH
not_compliant
Military Spec
False
Datasheet
Xilinx XC3S250E-4PQ208I Datasheet
Download the complete datasheet for Xilinx XC3S250E-4PQ208I to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.