Field Programmable Gate Array (FPGA) featuring 612 CLBs and 250,000 system gates. Operates at a maximum clock frequency of 572MHz with 5508 logic cells. This CMOS device is housed in a 144-terminal TQFP package (22 x 22 MM, 1.60 MM height, 0.50 MM pitch). It supports a nominal supply voltage of 1.2V, with a range of 1.14V to 1.26V. Operating temperature range is 0°C to 85°C, with 108 inputs and 80 outputs.
Xilinx XC3S250E-4TQG144C technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 144 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G144 |
| Width | 20 |
| Length | 20 |
| Pin Count | 144 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 1.2 |
| Supply Voltage-Min | 1.14 |
| Supply Voltage-Max | 1.26 |
| Number of Outputs | 80 |
| Clock Frequency-Max | 572 |
| Number of Inputs | 108 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XC3S250E-4TQG144C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.