The XC3S250E-4TQG144I is a Field Programmable Gate Array (FPGA) from Xilinx, featuring 144 terminals in a TQFP-144 package. It operates within a temperature range of -40 to 100 degrees Celsius and is supplied with a nominal voltage of 1.2V, with a minimum of 1.14V and a maximum of 1.26V. The device has 80 outputs and 108 inputs, with a maximum clock frequency of 572MHz.
Xilinx XC3S250E-4TQG144I technical specifications.
| Max Operating Temperature | 100 |
| Number of Terminals | 144 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G144 |
| Width | 20 |
| Length | 20 |
| Pin Count | 144 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1.2 |
| Supply Voltage-Min | 1.14 |
| Supply Voltage-Max | 1.26 |
| Number of Outputs | 80 |
| Clock Frequency-Max | 572 |
| Number of Inputs | 108 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XC3S250E-4TQG144I to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.