The XC3S250E is a Field Programmable Gate Array (FPGA) from Xilinx, packaged in a QFP-208 format. It operates within a temperature range of 0 to 85 degrees Celsius and has a nominal supply voltage of 1.2V. The device features 208 terminals and a maximum clock frequency of 657 MHz. It is designed for use in a variety of applications, including digital signal processing and data processing.
Xilinx XC3S250E-5PQ208C technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 208 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G208 |
| Width | 28 |
| Length | 28 |
| Pin Count | 208 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 1.2 |
| Supply Voltage-Min | 1.14 |
| Supply Voltage-Max | 1.26 |
| Number of Outputs | 126 |
| Clock Frequency-Max | 657 |
| Number of Inputs | 158 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XC3S250E-5PQ208C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.