The XC3S250E-5PQG208C is a 208-pin QFP Field Programmable Gate Array from Xilinx with a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of 0 degrees Celsius. It has 208 terminals and a terminal position of QUAD. The device has a supply voltage of 1.2V, with a minimum of 1.14V and a maximum of 1.26V. It has 126 outputs and 158 inputs, and a maximum clock frequency of 657 MHz.
Xilinx XC3S250E-5PQG208C technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 208 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G208 |
| Width | 28 |
| Length | 28 |
| Pin Count | 208 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 1.2 |
| Supply Voltage-Min | 1.14 |
| Supply Voltage-Max | 1.26 |
| Number of Outputs | 126 |
| Clock Frequency-Max | 657 |
| Number of Inputs | 158 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XC3S250E-5PQG208C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.