High-performance Field Programmable Gate Array (FPGA) featuring 896 Configurable Logic Blocks (CLBs) and an estimated 400,000 system gates. Achieves a maximum clock frequency of 630 MHz, utilizing 8064 cells with CMOS technology. Packaged in a 456-terminal PBGA (FBGA-456) with dimensions of 23 x 23 mm. Operates within a supply voltage range of 1.14V to 1.26V, with a nominal voltage of 1.2V. Supports 264 inputs and 264 outputs, with an operating temperature range of 0°C to 85°C.
Xilinx XC3S400-4FGG456C technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 456 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B456 |
| Width | 23 |
| Length | 23 |
| Pin Count | 456 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 1.2 |
| Supply Voltage-Min | 1.14 |
| Supply Voltage-Max | 1.26 |
| Number of Outputs | 264 |
| Clock Frequency-Max | 630 |
| Number of Inputs | 264 |
| RoHS | Yes |
| Eccn Code | 3A991.D |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XC3S400-4FGG456C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.