Field Programmable Gate Array (FPGA) featuring 896 Configurable Logic Blocks (CLBs) and 400,000 programmable gates. Operates at a maximum clock frequency of 667 MHz with a nominal supply voltage of 1.2V (1.14V to 1.26V). This CMOS device offers 311 inputs and 248 outputs, housed in a 400-terminal PBGA package measuring 21 x 21 mm. Designed for operation between 0°C and 85°C.
Xilinx XC3S400AN-4FGG400C technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 400 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B400 |
| Width | 21 |
| Length | 21 |
| Pin Count | 400 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 1.2 |
| Supply Voltage-Min | 1.14 |
| Supply Voltage-Max | 1.26 |
| Number of Outputs | 248 |
| Clock Frequency-Max | 667 |
| Number of Inputs | 311 |
| RoHS | Yes |
| Eccn Code | 3A991.D |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XC3S400AN-4FGG400C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.