The XC3S400AN-4FTG256C is a Field Programmable Gate Array (FPGA) from Xilinx, featuring 256 terminals on the bottom position. It operates within a temperature range of 0 to 85 degrees Celsius and has a maximum clock frequency of 667 MHz. The device has 160 outputs and 195 inputs, with a nominal supply voltage of 1.2V, minimum of 1.14V, and maximum of 1.26V. It is packaged in a 17mm x 17mm FTBGA-256 package.
Xilinx XC3S400AN-4FTG256C technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 256 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B256 |
| Width | 17 |
| Length | 17 |
| Pin Count | 256 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 1.2 |
| Supply Voltage-Min | 1.14 |
| Supply Voltage-Max | 1.26 |
| Number of Outputs | 160 |
| Clock Frequency-Max | 667 |
| Number of Inputs | 195 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XC3S400AN-4FTG256C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.