The XC3S5000-4FGG900C is a Field Programmable Gate Array (FPGA) from Xilinx, featuring a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of 0 degrees Celsius. It has 900 terminals positioned on the bottom and is packaged in a 31 x 31 mm, lead-free, FBGA-900 package. The device operates within a supply voltage range of 1.14 to 1.26 volts and has 633 inputs and 633 outputs. It can operate at a maximum clock frequency of 630 MHz.
Xilinx XC3S5000-4FGG900C technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 900 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B900 |
| Width | 31 |
| Length | 31 |
| Pin Count | 900 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 1.2 |
| Supply Voltage-Min | 1.14 |
| Supply Voltage-Max | 1.26 |
| Number of Outputs | 633 |
| Clock Frequency-Max | 630 |
| Number of Inputs | 633 |
| RoHS | Yes |
| Eccn Code | 3A991.D |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XC3S5000-4FGG900C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.