Xilinx XC3S5000-5FG900I technical specifications.
| Number of Terminals | 900 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B900 |
| Number of Outputs | 633 |
| Number of Inputs | 633 |
| RoHS | No |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XC3S5000-5FG900I to view detailed technical specifications.
No datasheet is available for this part.