The XC3S500E-4FTG256CS1 is a 256-terminal Field Programmable Gate Array (FPGA) from Xilinx. It operates within a temperature range of 0 to 85 degrees Celsius. The device has a maximum clock frequency of 572 MHz and is supplied with a nominal voltage of 1.2V. The FPGA has 149 outputs and 190 inputs. It is packaged in a 16x16mm LBGA, BGA256 configuration.
Xilinx XC3S500E-4FTG256CS1 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 256 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B256 |
| Width | 17 |
| Length | 17 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 1.2 |
| Supply Voltage-Min | 1.14 |
| Supply Voltage-Max | 1.26 |
| Number of Outputs | 149 |
| Clock Frequency-Max | 572 |
| Number of Inputs | 190 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Xilinx XC3S500E-4FTG256CS1 to view detailed technical specifications.
No datasheet is available for this part.