The XC3S500E-4VQG100I is a 100-pin VQFP Field Programmable Gate Array (FPGA) from Xilinx, operating within a temperature range of -40 to 100 degrees Celsius. It has 100 terminals and 59 outputs, with a maximum clock frequency of 572 MHz. The device is supplied with a nominal voltage of 1.2V, with a minimum and maximum supply voltage of 1.14V and 1.26V, respectively. The FPGA is designed for industrial applications and is packaged in a VQFP-100 format.
Xilinx XC3S500E-4VQG100I technical specifications.
| Max Operating Temperature | 100 |
| Number of Terminals | 100 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G100 |
| Width | 14 |
| Length | 14 |
| Pin Count | 100 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1.2 |
| Supply Voltage-Min | 1.14 |
| Supply Voltage-Max | 1.26 |
| Number of Outputs | 59 |
| Clock Frequency-Max | 572 |
| Number of Inputs | 66 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XC3S500E-4VQG100I to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.