The XC3S500E-5FGG320C is a 320-pin Field Programmable Gate Array (FPGA) from Xilinx. It has a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of 0 degrees Celsius. The device is packaged in a 19 x 19 mm, 2 mm height, 1 mm pitch, lead-free S-PBGA-B320 package. It operates on a nominal supply voltage of 1.2V, with a minimum supply voltage of 1.14V and a maximum supply voltage of 1.26V.
Xilinx XC3S500E-5FGG320C technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 320 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B320 |
| Width | 19 |
| Length | 19 |
| Pin Count | 320 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 1.2 |
| Supply Voltage-Min | 1.14 |
| Supply Voltage-Max | 1.26 |
| Number of Outputs | 176 |
| Clock Frequency-Max | 657 |
| Number of Inputs | 232 |
| RoHS | Yes |
| Eccn Code | 3A991.D |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XC3S500E-5FGG320C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.