The XC3S500E-5FT256C is a 256-pin field programmable gate array (FPGA) from Xilinx. It operates at a nominal supply voltage of 1.2V, with a minimum and maximum supply voltage of 1.14V and 1.26V, respectively. The FPGA has a maximum clock frequency of 657MHz and features 149 outputs and 190 inputs. It is packaged in a 17 x 17 mm, 1.55 mm height, 1 mm pitch, FTBGA-256 package and is suitable for use in temperatures ranging from 0°C to 85°C.
Xilinx XC3S500E-5FT256C technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 256 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B256 |
| Width | 17 |
| Length | 17 |
| Pin Count | 256 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 1.2 |
| Supply Voltage-Min | 1.14 |
| Supply Voltage-Max | 1.26 |
| Number of Outputs | 149 |
| Clock Frequency-Max | 657 |
| Number of Inputs | 190 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XC3S500E-5FT256C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.