The XC3S50AN-4FTG256I is an industrial-grade field-programmable gate array (FPGA) from Xilinx, featuring 256 terminals and a maximum operating temperature of 100 degrees Celsius. It has a nominal supply voltage of 1.2V, a minimum of 1.14V, and a maximum of 1.26V. The device is packaged in a 256-pin BGA with a 16x16mm footprint and is suitable for high-temperature applications. It has 112 outputs and can operate at a maximum clock frequency of 667 MHz, with 144 inputs and 144 inputs available for programming and control.
Xilinx XC3S50AN-4FTG256I technical specifications.
| Max Operating Temperature | 100 |
| Number of Terminals | 256 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B256 |
| Width | 17 |
| Length | 17 |
| Pin Count | 256 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1.2 |
| Supply Voltage-Min | 1.14 |
| Supply Voltage-Max | 1.26 |
| Number of Outputs | 112 |
| Clock Frequency-Max | 667 |
| Number of Inputs | 144 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Xilinx XC3S50AN-4FTG256I to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.