The XC3S50AN-4TQ144C is a 144-pin quad TQFP field programmable gate array from Xilinx. It operates within a supply voltage range of 1.14V to 1.26V and has a maximum clock frequency of 280 MHz. The device is packaged in a 20mm x 20mm TQFP-144 package. It is suitable for use in a variety of applications, including those requiring high-performance digital signal processing and logic operations.
Xilinx XC3S50AN-4TQ144C technical specifications.
| Number of Terminals | 144 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G144 |
| Width | 20 |
| Length | 20 |
| Pin Count | 144 |
| Supply Voltage-Nom | 1.2 |
| Supply Voltage-Min | 1.14 |
| Supply Voltage-Max | 1.26 |
| Clock Frequency-Max | 280 |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XC3S50AN-4TQ144C to view detailed technical specifications.
No datasheet is available for this part.