The XC3S50AN-5FTG256C is a 256-pin field programmable gate array (FPGA) from Xilinx. It operates within a temperature range of 0°C to 85°C and is supplied with a nominal voltage of 1.2V. The device features 144 inputs, 112 outputs, and a maximum clock frequency of 770 MHz. It is packaged in a 16x16mm S-PBGA-B256 package type.
Xilinx XC3S50AN-5FTG256C technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 256 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B256 |
| Width | 17 |
| Length | 17 |
| Pin Count | 256 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 1.2 |
| Supply Voltage-Min | 1.14 |
| Supply Voltage-Max | 1.26 |
| Number of Outputs | 112 |
| Clock Frequency-Max | 770 |
| Number of Inputs | 144 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Xilinx XC3S50AN-5FTG256C to view detailed technical specifications.
No datasheet is available for this part.