Industrial temperature grade Field Programmable Gate Array (FPGA) featuring 1472 CLBs and 700,000 gates. This CMOS device operates at a maximum clock frequency of 667 MHz with a nominal supply voltage of 1.2V. It offers 288 outputs and 372 inputs within a 484-terminal PBGA package measuring 23 x 23 mm.
Xilinx XC3S700AN-4FGG484I technical specifications.
| Max Operating Temperature | 100 |
| Number of Terminals | 484 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B484 |
| Width | 23 |
| Length | 23 |
| Pin Count | 484 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1.2 |
| Supply Voltage-Min | 1.14 |
| Supply Voltage-Max | 1.26 |
| Number of Outputs | 288 |
| Clock Frequency-Max | 667 |
| Number of Inputs | 372 |
| RoHS | Yes |
| Eccn Code | 3A991.D |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XC3S700AN-4FGG484I to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.