The XC3SD1800A-4FG676C is a field-programmable gate array (FPGA) from Xilinx, featuring 676 terminals and a commercial extended temperature grade. It operates within a supply voltage range of 1.14 to 1.26V and has a maximum clock frequency of 250MHz. The device is packaged in a 676-pin flip-chip ball grid array (FBGA) and has 409 outputs and 519 inputs. It is suitable for use in a range of applications, including those requiring high-speed processing and complex logic operations.
Xilinx XC3SD1800A-4FG676C technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 676 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B676 |
| Width | 27 |
| Length | 27 |
| Pin Count | 676 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Voltage-Nom | 1.2 |
| Supply Voltage-Min | 1.14 |
| Supply Voltage-Max | 1.26 |
| Number of Outputs | 409 |
| Clock Frequency-Max | 250 |
| Number of Inputs | 519 |
| RoHS | No |
| Eccn Code | 3A991.D |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XC3SD1800A-4FG676C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.