The XC4005-10CB164M is a quad S-CQFP-F164 field programmable gate array (FPGA) from Xilinx. It operates at a supply voltage of 5V, with a minimum supply voltage of 4.5V and a maximum supply voltage of 5.5V. The device has a maximum operating temperature of 125C and a minimum operating temperature of -55C. It features 164 terminals in a quad terminal position, packaged in a GQFF package type.
Xilinx XC4005-10CB164M technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 164 |
| Min Operating Temperature | -55 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-CQFP-F164 |
| Width | 28.702 |
| Length | 28.702 |
| Pin Count | 164 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Eccn Code | 3A001.A.2.C |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Xilinx XC4005-10CB164M to view detailed technical specifications.
No datasheet is available for this part.