Field Programmable Gate Array, 196 CLBs, 4000 Gates, CMOS, CPGA156, CERAMIC, PGA-156
Xilinx XC4005-10PG156M technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 156 |
| Min Operating Temperature | -55 |
| Terminal Position | PERPENDICULAR |
| JEDEC Package Code | S-CPGA-P156 |
| Width | 42.164 |
| Length | 42.164 |
| Pin Count | 156 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Eccn Code | 3A001.A.2.C |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Xilinx XC4005-10PG156M to view detailed technical specifications.
No datasheet is available for this part.