The XC4005-4PQ100C is a Field Programmable Gate Array (FPGA) from Xilinx, packaged in a 100-pin Quad Flat Pack (QFP). It operates over a temperature range of 0 to 85°C and is powered by a nominal supply voltage of 5V, with a minimum and maximum voltage of 4.75V and 5.25V, respectively. The FPGA features 112 inputs and 112 outputs, with a maximum clock frequency of 133.3 MHz.
Xilinx XC4005-4PQ100C technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 100 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQFP-G100 |
| Width | 14 |
| Length | 20 |
| Pin Count | 100 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| Number of Outputs | 112 |
| Clock Frequency-Max | 133.3 |
| Number of Inputs | 112 |
| RoHS | No |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XC4005-4PQ100C to view detailed technical specifications.
No datasheet is available for this part.