The XC4005-5PG156B is a field-programmable gate array from Xilinx, designed to operate within a military temperature range of -55 to 125 degrees Celsius. It features 156 perpendicular terminals and a JEDEC package code of S-CPGA-P156. The device requires a supply voltage of 4.5 to 5.5 volts and has been screened to MIL-STD-883 Class B standards.
Xilinx XC4005-5PG156B technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 156 |
| Min Operating Temperature | -55 |
| Terminal Position | PERPENDICULAR |
| JEDEC Package Code | S-CPGA-P156 |
| Width | 42.164 |
| Length | 42.164 |
| Pin Count | 156 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Screening Level | MIL-STD-883 Class B |
| Eccn Code | 3A001.A.2.C |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Xilinx XC4005-5PG156B to view detailed technical specifications.
No datasheet is available for this part.