The XC4005E-2PG156I is a Field Programmable Gate Array (FPGA) from Xilinx, featuring 156 terminals in a perpendicular configuration. It operates within a supply voltage range of 4.5V to 5.5V and has a maximum clock frequency of 125MHz. The device is packaged in a 16x16 HPGA format, measuring 42.164mm in width and length. It has 112 inputs and 112 outputs.
Xilinx XC4005E-2PG156I technical specifications.
| Number of Terminals | 156 |
| Terminal Position | PERPENDICULAR |
| JEDEC Package Code | S-CPGA-P156 |
| Width | 42.164 |
| Length | 42.164 |
| Pin Count | 156 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Number of Outputs | 112 |
| Clock Frequency-Max | 125 |
| Number of Inputs | 112 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Xilinx XC4005E-2PG156I to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.