The XC4005E-2PQ160I is a 5V field-programmable gate array (FPGA) packaged in a 160-pin quad flat package. It has 112 outputs and 112 inputs, with a maximum clock frequency of 125 MHz. The device operates within a supply voltage range of 4.5 to 5.5V. The XC4005E-2PQ160I is manufactured by Xilinx and is suitable for use in a variety of applications.
Xilinx XC4005E-2PQ160I technical specifications.
| Number of Terminals | 160 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G160 |
| Width | 28 |
| Length | 28 |
| Pin Count | 160 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Number of Outputs | 112 |
| Clock Frequency-Max | 125 |
| Number of Inputs | 112 |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XC4005E-2PQ160I to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.