The XC4005E-2TQ144I is a 144-pin quad flat package field programmable gate array (FPGA) from Xilinx. It operates on a supply voltage range of 4.5 to 5.5 volts and has a maximum clock frequency of 125 MHz. The device has 112 inputs and 112 outputs. It is packaged in a plastic TQFP-144 package, measuring 20mm in width and 20mm in length.
Xilinx XC4005E-2TQ144I technical specifications.
| Number of Terminals | 144 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G144 |
| Width | 20 |
| Length | 20 |
| Pin Count | 144 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Number of Outputs | 112 |
| Clock Frequency-Max | 125 |
| Number of Inputs | 112 |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XC4005E-2TQ144I to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.