The XC4005E-3PQ160I is a 160-pin quad quad PQFP FPGA from Xilinx. It operates within a supply voltage range of 4.5 to 5.5 volts and features 112 inputs and 112 outputs. The device has a maximum clock frequency of 125 MHz. It is packaged in a 28mm x 28mm plastic QFP-160 package.
Xilinx XC4005E-3PQ160I technical specifications.
| Number of Terminals | 160 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G160 |
| Width | 28 |
| Length | 28 |
| Pin Count | 160 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Number of Outputs | 112 |
| Clock Frequency-Max | 125 |
| Number of Inputs | 112 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XC4005E-3PQ160I to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.