The XC4005E is a Field Programmable Gate Array (FPGA) with 208 terminals in a quad QFP package. It operates at a supply voltage of 5V, with a minimum of 4.5V and a maximum of 5.5V. The device has a maximum clock frequency of 111 MHz and features 112 inputs and 112 outputs. The XC4005E is suitable for use in a variety of applications, including digital signal processing and data transmission.
Xilinx XC4005E-4PQ208I technical specifications.
| Number of Terminals | 208 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G208 |
| Width | 28 |
| Length | 28 |
| Pin Count | 208 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Number of Outputs | 112 |
| Clock Frequency-Max | 111 |
| Number of Inputs | 112 |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Xilinx XC4005E-4PQ208I to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.