The XC4005E-4TQ144I is a Field Programmable Gate Array (FPGA) from Xilinx, packaged in a 144-pin TQFP. It operates from a 5V supply voltage, with a minimum of 4.5V and a maximum of 5.5V. The device features 112 inputs and 112 outputs, with a maximum clock frequency of 111 MHz. It is suitable for use in a variety of applications, including digital signal processing and data processing.
Xilinx XC4005E-4TQ144I technical specifications.
| Number of Terminals | 144 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G144 |
| Width | 20 |
| Length | 20 |
| Pin Count | 144 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Number of Outputs | 112 |
| Clock Frequency-Max | 111 |
| Number of Inputs | 112 |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XC4005E-4TQ144I to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.