The XC4005XL-2TQ144C is a Field Programmable Gate Array (FPGA) from Xilinx. It operates within a supply voltage range of 3-3.6V and has a maximum operating temperature of 85°C. The device is packaged in a 144-pin TQFP package. It has 112 inputs and 112 outputs, and can operate at a maximum clock frequency of 179 MHz.
Xilinx XC4005XL-2TQ144C technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 144 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G144 |
| Width | 20 |
| Length | 20 |
| Pin Count | 144 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Number of Outputs | 112 |
| Clock Frequency-Max | 179 |
| Number of Inputs | 112 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XC4005XL-2TQ144C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.